Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGTA1S8-C
Order Code3281765
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498352874
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €30.550 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
€152.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGTA1S8-C
Order Code3281765
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498352874
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.52mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.3mm
Width9.4mm
Height6.4mm
Product RangeSuper-Grip Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
20.3mm
Height
6.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.52mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.4mm
Product Range
Super-Grip Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04359