Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGABM25-S6-C
Order Code3281761
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498352872
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €74.040 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
€740.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGABM25-S6-C
Order Code3281761
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498352872
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height8.4mm
Product RangeSuper-Grip Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Super-Grip ™ 4-way mount for installation with screws or user-supplied adhesive
- Made of nylon 6.6
- Increases mechanical strength, heat and wear resistance and stiffness
- Designed for indoor environments
- Used where space is limited, to keep bundle close to mounting surface, with Super-Grip ™ cable ties
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
25.4mm
Height
8.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
Super-Grip Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738