Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGABM25-AV-C300
Order Code1826690
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498319571
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €155.590 |
5+ | €149.490 |
10+ | €143.380 |
25+ | €143.060 |
50+ | €142.740 |
100+ | €139.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€155.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGABM25-AV-C300
Order Code1826690
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498319571
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height5.1mm
Product RangeSuper-Grip Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Super-Grip® weather resistant acrylic-based adhesive backed cable tie mount. Mount can be utilized in the alternative energy, control panel, marine, heavy equipment, white goods and automotive industries.
- Applied with very high-bond adhesive
- Use with miniature, intermediate and standard cross-section cable ties
- Designed for outdoor use, especially in harsh and high-temperature environments
- Smooth surfaces and rounded edges
- Flexible, lightweight material easily handled; improving productivity
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
Super-Grip Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1678