Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €119.540 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€119.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE12PFR-TR0
Order Code3281623
Product RangeSE Series
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter3.2mm
Length - Metric61m
Length - Imperial200ft
Product RangeSE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Lightweight, durable protection is highly flexible
- Open weave will not trap heat or humidity
- Highly flexible open weave will not trap heat or humidity
- Allows for use with irregular shapes
- VW-1 flammability rating
- CSA certified, UL recognized E116868 standards
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
61m
Product Range
SE Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.2mm
Length - Imperial
200ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SE12PFR-TR0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23814