Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPWMS-H25-C
Order Code2629841
Also Known AsGTIN UPC EAN: 07498358374
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.220 |
5+ | €36.690 |
10+ | €34.780 |
25+ | €34.740 |
50+ | €34.700 |
100+ | €33.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€37.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPWMS-H25-C
Order Code2629841
Also Known AsGTIN UPC EAN: 07498358374
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia6.5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.5mm
Width7.7mm
Height4.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Push barb fir winged cable tie mount wing provides added stability
- Winged base apply pressure on panel wall to provide more secure mount in high vibration application
- Mounts are inserted into a 0.25" (6.5mm) pre-drilled hole
- Use with miniature, intermediate and standard cable ties
- For use in indoor environments
- Can be used where only one side of the panel is accessible
- Requires no adhesive or additional mounting hardware
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
15.5mm
Height
4.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
7.7mm
Product Range
-
Technical Docs (1)
Alternatives for PWMS-H25-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503