Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.090 |
5+ | €42.370 |
10+ | €39.350 |
Price for:Each
Minimum: 1
Multiple: 1
€55.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-8GR
Order Code2891286
Product RangePSL
Also Known AsGTIN UPC EAN: 07498322021
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal19mm
Shackle Clearance - Vertical38.1mm
Shackle Diameter6.6mm
Lock MaterialAluminium
Product RangePSL
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Non-conductive short shackle padlock provides protection against electrical hazards
- Key-retention feature means the key cannot be removed from the padlock when open
- Six-pin cylinder design allows for many key change options
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
19mm
Shackle Diameter
6.6mm
Product Range
PSL
Width
40mm
Shackle Clearance - Vertical
38.1mm
Lock Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11718