Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPRT2S-C
Order Code2840360
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354124
Technical Datasheet
56 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.630 |
10+ | €28.110 |
25+ | €26.580 |
100+ | €26.500 |
250+ | €25.970 |
500+ | €25.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€29.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT2S-C
Order Code2840360
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354124
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® releasable cable tie
- Standard cross section – plenum-rated
- Suitable for use in indoor applications
- UL listed for use in plenum or air handling spaces per NEC except PR2H/3H/4H
- One-piece construction for consistent performance and reliability
- Curved tip is easy to pick from flat surface, allows faster initial threading to speed installation
- Hand install only
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
188mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Releasable
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PRT2S-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381