Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPPF2S-S25-V
Order Code3291504
Product RangePan-Post Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPPF2S-S25-V
Order Code3291504
Product RangePan-Post Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length137.7mm
Width38.1mm
Height4.8mm
Product RangePan-Post Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
137.7mm
Height
4.8mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
38.1mm
Product Range
Pan-Post Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592