Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-C
Order Code2891801
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498358952
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €122.960 |
5+ | €120.660 |
10+ | €119.900 |
25+ | €117.500 |
50+ | €115.100 |
100+ | €112.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€122.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-C
Order Code2891801
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498358952
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length26.92mm
Width18.3mm
Height116.84mm
Product RangePan-Post Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Post™ standoff cable tie mount
- Support cable bundles above or away from the surface
- For use in indoor environments and with size #10 (M5) screws
- Can be used with miniature, intermediate and standard cable ties
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
26.92mm
Height
116.84mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.3mm
Product Range
Pan-Post Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.950275