Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPP1S-S10-X
Order Code1014847
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498358944
Technical Datasheet
255 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.620 |
10+ | €18.200 |
25+ | €17.920 |
100+ | €16.920 |
250+ | €16.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€19.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP1S-S10-X
Order Code1014847
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498358944
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourWhite
Mount MaterialNylon (Polyamide)
Length50.8mm
Width18.3mm
Height50.8mm
Product RangePan-Post Series
Product Overview
- Pan-Post™ standoff cable tie mount
- Support cable bundles above or away from the surface
- For use in indoor environments and with size #10 (M5) screws
- Can be used with miniature, intermediate and standard cable ties
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
50.8mm
Height
50.8mm
Mounting Hole Dia
5.1mm
Mount Material
Nylon (Polyamide)
Width
18.3mm
Product Range
Pan-Post Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate