Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLWP1M-D
Order Code2891569
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354306
30 In Stock
7,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.710 |
5+ | €85.420 |
10+ | €81.610 |
25+ | €80.850 |
50+ | €80.080 |
100+ | €78.480 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€87.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLWP1M-D
Order Code2891569
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354306
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length109mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength18lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® locking wing push mount cable tie
- Easy to use all-in-one design
- Ideal for indoor environments
- Miniature cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- Meets UL compliant 62275, UL listed #E56854, UL recognized #E56854 standards
- Used to attach bundles to another surface
- Anchor is easily pressed into a preformed hole and locks in place
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
109mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068