Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT4S-C186
Order Code2840337
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498311459
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.020 |
5+ | €58.690 |
10+ | €56.360 |
25+ | €55.670 |
50+ | €55.370 |
100+ | €55.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€61.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4S-C186
Order Code2840337
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498311459
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlue
Cable Tie Length366mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeDetectable
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® metal detectable locking cable tie designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards, to help reduce product contamination, loss and recall. Polypropylene material provides excellent chemical resistance for use in processing and packaging areas where aggressive acid and alkaline chemicals are use to clean the equipment.
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- Standard cross section
- Recommended installation tool GTS, GTSL, GS2B, GTH, GS4H, STS2, STH2
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
366mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Detectable
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Blue
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
30lb
Product Range
Pan-Ty Series
Technical Docs (2)
Alternatives for PLT4S-C186
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275784