Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT4H-L0
Order Code1297024
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354092
Technical Datasheet
32 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.140 |
10+ | €32.540 |
25+ | €32.070 |
100+ | €31.660 |
250+ | €31.030 |
500+ | €30.390 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€33.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4H-L0
Order Code1297024
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354092
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length368mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® weather resistance locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- One piece construction provides consistent, reliable performance
- Low thread force
- Light-heavy cross section (straight tip)
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- Recommended installation tool GTH, GS4H, GS4EH, PTH, STH2, ST3EH
- Versatile locking cable tie can be used in countless applications
- Greater resistance to damage caused by ultraviolet light indoor or outdoor use
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT4H-L0
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3