Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-C186
Order Code1773686
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498311456
Technical Datasheet
6 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.690 |
5+ | €52.160 |
10+ | €48.340 |
25+ | €46.890 |
50+ | €46.660 |
100+ | €46.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€53.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-C186
Order Code1773686
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498311456
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlue
Cable Tie Length291mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeDetectable
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards. Metal impregnated material, this metal detectable product is identifiable by metal detection equipment. Polypropylene material provides excellent chemical resistance for use in processing and packaging areas where aggressive acid and alkaline chemicals are use to clean the equipment.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2
- Recommended installation tool GTS, GTSL, GS2B, GTH, GS4H, STS2, STH2
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
291mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Detectable
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Blue
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
30lb
Product Range
Pan-Ty Series
Technical Docs (2)
Alternatives for PLT3S-C186
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2475