Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-C0
Order Code1297012
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354067
Technical Datasheet
146 In Stock
9,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.840 |
10+ | €35.160 |
25+ | €34.860 |
100+ | €34.780 |
250+ | €34.080 |
500+ | €33.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€36.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-C0
Order Code1297012
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354067
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length292mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® weather resistant locking cable tie, material resists ultraviolet light
- One piece construction with multiple locking tooth design for consistent performance
- Greater strength and reliability
- High loop tensile strength exceeds industry standards
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
- Lowest threading force of any one piece cable tie in the industry
- Bundle diameters up to 13" (330mm) or join together for larger diameters
- Miniature to standard cross sections feature a curved tip for easy threading and handling
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
292mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT3S-C0
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22