Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT3H-TL109
Order Code1773704
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338772
Technical Datasheet
7 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €136.900 |
5+ | €126.780 |
10+ | €125.630 |
25+ | €125.060 |
50+ | €122.560 |
100+ | €120.060 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€136.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3H-TL109
Order Code1773704
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338772
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourGreen
Cable Tie Length290mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PAN-TY® locking cable tie it shall provide superior resistance to chemical attack when exposed to various concentrations of salts, bases and acids.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTH-E, GS4H-E, GS4EH-E, PTH
- Light-heavy cross section (straight tip)
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
290mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Green
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Alternatives for PLT3H-TL109
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9