Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C702Y
Order Code2891507
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498344737
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €156.560 |
5+ | €151.220 |
10+ | €148.160 |
25+ | €145.200 |
50+ | €142.230 |
100+ | €139.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€156.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C702Y
Order Code2891507
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498344737
Technical Datasheet
Cable Tie MaterialECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie ColourMaroon
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie suitable for use in plenum or air handling spaces. With low smoke density and an excellent flammability rating of UL 94V-0, is an accepted solution for bundling qualified cable without conduit in air handling space applications.
- For indoor or outdoor use with greater resistance to damage caused by ultraviolet light
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Standard cross section
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
Technical Specifications
Cable Tie Material
ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie Length
188mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Maroon
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796