Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-C186
Order Code1773684
Also Known AsGTIN UPC EAN: 07498311454
Technical Datasheet
8 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.160 |
10+ | €30.860 |
25+ | €29.330 |
100+ | €29.180 |
250+ | €29.100 |
500+ | €28.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€31.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-C186
Order Code1773684
Also Known AsGTIN UPC EAN: 07498311454
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlue
Cable Tie Length203mm
Cable Tie Width3.4mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeIntermediate
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, this metal detectable product is identifiable by metal detection equipment.
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Curved tip easy to pick up from flat surfaces, allows faster initial threading
- Intermediate cross section
- For use with GTS-E, GS2B-E, STS2
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Intermediate
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Blue
Cable Tie Width
3.4mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (2)
Alternatives for PLT2I-C186
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1125