Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-C0
Order Code1297002
Also Known AsGTIN UPC EAN: 07498354075
Technical Datasheet
1,664 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.450 |
10+ | €31.830 |
100+ | €30.340 |
250+ | €28.840 |
500+ | €28.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€33.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-C0
Order Code1297002
Also Known AsGTIN UPC EAN: 07498354075
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PLT2I-C0 is an UV PA6.6, Pan-Ty® cable ties (pack of 100). It is designed to satisfy the needs of weather resistant applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Made of weather resistant nylon 6.6 with high resistance to ultraviolet light. it is CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21).
- Black colour
- 203mm overall length, 3.6mm body width, 1.1mm body thickness
- 1.5mm to 51mm bundle diameter range
- 178N minimum loop tensile strength
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Operating temperature range from -60 to 85°C
- Intermediate cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Intermediate
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (3)
Alternatives for PLT2I-C0
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092986