Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5S-C0
Order Code1297009
Product RangePan-Ty Series
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.220 |
10+ | €21.690 |
25+ | €19.250 |
100+ | €19.210 |
250+ | €19.170 |
500+ | €18.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€22.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5S-C0
Order Code1297009
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length157mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max38mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® weather resistant locking cable tie, material resists ultraviolet light
- One piece construction for consistent performance, greater strength and reliability
- High loop tensile strength exceeds industry standards
- Lowest threading force of any one-piece locking cable tie in the industry
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- For use with GTS, GTSL, GS2B, GTH, GS4H, PTS, PPTS, PTH, STS2, STH2
- UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- Standard cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
157mm
Cable Bundle Diameter Max
38mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1.5S-C0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13