Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT.7M-M
Order Code2891477
Product RangePLT Series
Technical Datasheet
2,027 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.500 |
10+ | €25.970 |
25+ | €25.450 |
100+ | €24.930 |
250+ | €24.410 |
500+ | €23.890 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€27.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT.7M-M
Order Code2891477
Product RangePLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length79mm
Cable Tie Width2.3mm
Cable Bundle Diameter Max17mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® PLT.7M-M locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading.
- Miniature cross section, made of Nylon 6.6
- Natural in color and come in packages of 1000
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Maximum bundle diameter is 17mm
- Operating temperature range from -60 to 85°C
- Overall length is 79mm, body width is 2.3mm, body thickness is 0.8mm
- UL recognized (file #E56854), UL 62275 compliant (type 2, 21)
- For indoor use
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
79mm
Cable Bundle Diameter Max
17mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
2.3mm
Minimum Loop Tensile Strength
18lb
Product Range
PLT Series
Technical Docs (3)
Alternatives for PLT.7M-M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176901