Print Page
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.920 |
5+ | €83.090 |
10+ | €76.750 |
25+ | €76.330 |
50+ | €75.910 |
100+ | €75.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€85.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-C-1Y
Order Code2891282
Product RangePESW
Also Known AsGTIN UPC EAN: 07498343109
Technical Datasheet
Sign TypeWarning
Sign LegendCaution Risk Of Electric Shock (Symbol)
Sign MaterialVinyl
External Height40.9mm
External Width50mm
Sign ColourBlack on Yellow
Product RangePESW
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ISO warning symbol label
- Legend reads CAUTION - RISK OF ELECTRIC SHOCK
- Suitable for indoor/outdoor environment
Technical Specifications
Sign Type
Warning
Sign Material
Vinyl
External Width
50mm
Product Range
PESW
Sign Legend
Caution Risk Of Electric Shock (Symbol)
External Height
40.9mm
Sign Colour
Black on Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058