Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPESC-H-EC
Order Code2892893
Also Known AsGTIN UPC EAN: 07498364829
Technical Datasheet
57 In Stock
300 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.360 |
5+ | €56.060 |
10+ | €53.160 |
25+ | €52.630 |
50+ | €52.100 |
100+ | €51.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€56.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESC-H-EC
Order Code2892893
Also Known AsGTIN UPC EAN: 07498364829
Technical Datasheet
Sign TypeWarning
Sign LegendSafety Function (Symbol)
Sign MaterialVinyl
External Height13mm
External Width13mm
Sign ColourBlack on Yellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pre-printed electrical symbol card constructed from a conformable material with repositionable adhesive that allows the label to be removed and reused in temporary applications.
- Card is rated for indoor/outdoor use
- Provides durability, high-temperature resistance
- Dimensional stability for rough or textured surfaces
- Legend reads SAFETY FUNCTION
Technical Specifications
Sign Type
Warning
Sign Material
Vinyl
External Width
13mm
Product Range
-
Sign Legend
Safety Function (Symbol)
External Height
13mm
Sign Colour
Black on Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00953