Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCL100-6
Order Code3282457
Product RangePCL
Technical Datasheet
Label TypeIdentification
Label Height38.1mm
Label Width22.4mm
Label Diameter-
Label MaterialVinyl Cloth
Label Legend6
Label ColourBlack on Yellow
Pack Quantity25
Product RangePCL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Identification
Label Width
22.4mm
Label Material
Vinyl Cloth
Label Colour
Black on Yellow
Product Range
PCL
Label Height
38.1mm
Label Diameter
-
Label Legend
6
Pack Quantity
25
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00762