Print Page
31 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.370 |
100+ | €0.317 |
250+ | €0.308 |
500+ | €0.301 |
1000+ | €0.254 |
2500+ | €0.251 |
Price for:Each
Minimum: 10
Multiple: 10
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP10-56R-D
Order Code2803054
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498380237
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® non-insulated ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164; CSA certified LR31212 standards
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for P10-56R-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001