Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNNC75DWH2
Order Code3817087
Product RangePANDUCT Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2+ | €24.880 |
30+ | €23.720 |
60+ | €22.030 |
Price for:Each
Minimum: 2
Multiple: 2
€49.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC75DWH2
Order Code3817087
Product RangePANDUCT Series
Technical Datasheet
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Raceway / Duct ColourWhite
External Length2m
External Width-
External Height75mm
Product RangePANDUCT Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
PPO (Polyphenylene Oxide)
External Length
2m
External Height
75mm
SVHC
Triphenyl Phosphate
Raceway / Duct Colour
White
External Width
-
Product Range
PANDUCT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195