Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNNC37X37LG2
Order Code2891853
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498398531
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.090 |
5+ | €83.200 |
10+ | €68.940 |
25+ | €61.810 |
50+ | €57.050 |
100+ | €53.250 |
Price for:Each
Minimum: 1
Multiple: 1
€95.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC37X37LG2
Order Code2891853
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498398531
Technical Datasheet
External Height - Metric35.8mm
External Width - Metric37.1mm
Length - Metric2m
External Height - Imperial1.41"
External Width - Imperial1.46"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialMPPO (Modified Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
External Height - Metric
35.8mm
Length - Metric
2m
External Width - Imperial
1.46"
Raceway / Duct Colour
Grey
Product Range
Panduct Series
External Width - Metric
37.1mm
External Height - Imperial
1.41"
Length - Imperial
6.56ft
Raceway / Duct Material
MPPO (Modified Polyphenylene Oxide)
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33452