Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNC1WH6
Order Code2891858
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498323149
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.790 |
10+ | €19.060 |
25+ | €15.790 |
100+ | €14.160 |
250+ | €13.070 |
500+ | €12.200 |
Price for:Each
Minimum: 1
Multiple: 1
€21.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNC1WH6
Order Code2891858
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498323149
Technical Datasheet
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Raceway / Duct ColourWhite
External Length1.83m
External Width31.8mm
External Height8.9mm
Product RangePanduct Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
- Panduct® wiring duct cover features a non-slip liner to prevent cover slide
- Designed with the user in mind, the cover is easy to install and remove
- Special-purpose material is for use in halogen-free or high-temperature applications
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 95°C (203°F)
- Cover for wiring duct
- For use with type NE halogen-free wiring duct
Technical Specifications
Raceway / Duct Material
PPO (Polyphenylene Oxide)
External Length
1.83m
External Height
8.9mm
SVHC
Triphenyl Phosphate (21-Jan-2025)
Raceway / Duct Colour
White
External Width
31.8mm
Product Range
Panduct Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168736