Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMLT1S-CP
Order Code1179866
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498354409
Technical Datasheet
8 In Stock
600 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.720 |
5+ | €76.370 |
10+ | €76.300 |
25+ | €76.260 |
50+ | €76.220 |
100+ | €75.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€81.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT1S-CP
Order Code1179866
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498354409
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length127mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeStandard
Product RangePan-Steel Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MLT series Pan-Steel® self-locking cable tie
- Self-locking head design speeds installation and locks into place at any length along tie body
- Provides a strong, durable method of cable bundling
- Used in a wide range of indoor, outdoor and underground (including direct burial) applications
- Smooth surfaces and rounded edges assures cable protection and worker safety
- Available in AISI 304 stainless steel for general-purpose applications
- Available in AISI 316 stainless steel for the most corrosive environments
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
127mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (2)
Alternatives for MLT1S-CP
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2