Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €79.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€79.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMEC250-4PV-C
Order Code3771065
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter-
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip ColourSilver
External Length17.5mm
External Width12.7mm
Height34.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Metal edge clips that are oriented to route wires parallel to outer edge of the panel.
- Can be installed on a Panel thickness ranging from 0.051" to 0.250"
- Can accommodate 1 or 4 PV wires 12-10 gauge(4 – 6mm²)
- Stainless steel material
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Stainless Steel
External Length
17.5mm
Height
34.8mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
-
Cable Clamp / Clip Colour
Silver
External Width
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499