Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMC25X37IG2
Order Code2891843
Product RangePanduct MC Series
Also Known AsGTIN UPC EAN: 07498374291
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.710 |
5+ | €37.860 |
10+ | €36.000 |
25+ | €35.260 |
50+ | €30.100 |
100+ | €29.500 |
Price for:Each
Minimum: 1
Multiple: 1
€39.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMC25X37IG2
Order Code2891843
Product RangePanduct MC Series
Also Known AsGTIN UPC EAN: 07498374291
External Height - Metric35.8mm
External Width - Metric24.6mm
Length - Metric2m
External Height - Imperial1.41"
External Width - Imperial0.97"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct MC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® base and cover
- PVC narrow slot wiring duct
- Narrow slot/finger design that closely matches the spacing of high-density components
- Upper and lower score lines allow for easy finger/sidewall section removal
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F(50°C)
Technical Specifications
External Height - Metric
35.8mm
Length - Metric
2m
External Width - Imperial
0.97"
Raceway / Duct Colour
Grey
Product Range
Panduct MC Series
External Width - Metric
24.6mm
External Height - Imperial
1.41"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26535