Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMBMS-S10-CY
Order Code2840417
Also Known AsGTIN UPC EAN: 07498346172
Technical Datasheet
116 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.990 |
5+ | €36.410 |
10+ | €35.310 |
25+ | €34.610 |
50+ | €33.920 |
100+ | €33.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€36.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMBMS-S10-CY
Order Code2840417
Also Known AsGTIN UPC EAN: 07498346172
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialAluminium
Length-
Width25.4mm
Height12.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Screw-on cable tie mount in natural uses a #10 (M5) screw
- Used with miniature, intermediate and standard cable ties
- Designed for indoor and outdoor environments
- Screw applied aluminium mounting base for a secure support in demanding applications
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
-
Height
12.7mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.1mm
Mount Material
Aluminium
Width
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771