Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLPMS-S8-C
Order Code1014842
Also Known AsGTIN UPC EAN: 07498358054
Technical Datasheet
43 In Stock
1,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.620 |
10+ | €30.550 |
25+ | €29.480 |
100+ | €29.180 |
250+ | €28.600 |
500+ | €28.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€30.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLPMS-S8-C
Order Code1014842
Also Known AsGTIN UPC EAN: 07498358054
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.6mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length3mm
Width12.7mm
Height3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Low profile cable tie mount
- Applied with a #8 (M4) screw
- Used with miniature, intermediate, standard cable ties
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
3mm
Height
3mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.6mm
Mount Material
Nylon (Polyamide)
Width
12.7mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05