Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJN218-216-C
Order Code3278974
Product RangeJN
Also Known AsGTIN UPC EAN: 07498384000
Technical Datasheet
Product RangeJN
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA2mm²
Insulator ColourNatural
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (17-Dec-2015)
Alternatives for JN218-216-C
1 Product Found
Technical Specifications
Product Range
JN
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
16AWG
Insulator Colour
Natural
SVHC
No SVHC (17-Dec-2015)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00077