Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoIT940-C0
Order Code1015560
Also Known AsGTIN UPC EAN: 0074983414932
Technical Datasheet
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.850 |
10+ | €37.750 |
25+ | €37.300 |
100+ | €37.220 |
250+ | €36.480 |
500+ | €35.730 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€40.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIT940-C0
Order Code1015560
Also Known AsGTIN UPC EAN: 0074983414932
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length173mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max40mm
Minimum Loop Tensile Strength124lb
Cable Tie TypeIn-Line
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Belt-Ty™ in-line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Outside teeth on the tie protect cable jackets and wire insulation
- With greater resistance to harsh UV light
- Ideal for indoor and outdoor environments
- Light-heavy cross section
- For use with GTH-E
- Parallel-entry tie that threads like a belt (180° entry)
- 50% lower head height than conventional 90° ties
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
173mm
Cable Bundle Diameter Max
40mm
Cable Tie Type
In-Line
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
124lb
Product Range
-
Technical Docs (3)
Alternatives for IT940-C0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31