Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoIT9100-C0
Order Code1015562
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983415793
Technical Datasheet
10 In Stock
9,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.760 |
10+ | €53.150 |
25+ | €51.020 |
100+ | €50.940 |
250+ | €49.920 |
500+ | €48.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€54.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIT9100-C0
Order Code1015562
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983415793
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length358mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength124lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Belt-Ty™ in-line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for use in both indoor and outdoor environments
- Light-heavy cross section
- For use with GTH-E
- Parallel-entry tie that threads like a belt (180° entry)
- 50% lower head height than conventional 90° ties
- Outside teeth on the tie protect cable jackets and wire insulation
- With greater resistance to harsh UV light
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
358mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
In-Line
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
124lb
Product Range
Belt-Ty Series
Technical Docs (3)
Alternatives for IT9100-C0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53