Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHVTM-06-C0
Order Code1471662
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498301004
Technical Datasheet
179 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.240 |
5+ | €81.720 |
10+ | €78.660 |
25+ | €77.090 |
50+ | €75.510 |
100+ | €73.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€83.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHVTM-06-C0
Order Code1471662
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498301004
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.6mm
Width17.3mm
Height10.4mm
Product RangeHyper-V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hyper-V™ masonry push mounts are mounted by tree barb
- Providing smooth surfaces on mount, improved strength, easier installation and conserving space
- Apply with #12 (M6) screw or taper rivet
- For demanding industrial construction and MRO installations
- Use in indoor/outdoor environment
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
20.6mm
Height
10.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
17.3mm
Product Range
Hyper-V Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17