Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHV9250-C0
Order Code1346975
Also Known AsGTIN UPC EAN: 07498378349
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €154.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€154.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV9250-C0
Order Code1346975
Also Known AsGTIN UPC EAN: 07498378349
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length841mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max250mm
Minimum Loop Tensile Strength160lb
Cable Tie TypeLight-Heavy
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hyper-V™ in-line cable tie have a perfect balance of strong and flexible
- Fixed and flexible 2-wedge locking design provides a low threading force
- Teeth on both side of cable tie body provide additional locking strength and improved flexibility
- Releasable head position for temporary bundling of cables prior to final locking
- Bending serration on the tip of the tie
- Threading hole in the tip of the tie
- Rounded edge
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH, STHV
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
841mm
Cable Bundle Diameter Max
250mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
160lb
Product Range
-
Technical Docs (2)
Alternatives for HV9250-C0
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3925