Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHCMP06C12-M20
Order Code2891731
Also Known AsGTIN UPC EAN: 07498358187
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €214.580 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€214.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHCMP06C12-M20
Order Code2891731
Also Known AsGTIN UPC EAN: 07498358187
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter12mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length20.2mm
External Width10mm
Height27.9mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Winged push barb mount harness clip
- Available in vertical, horizontal loading config with integral spring holds wire bundles tightly
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
20.2mm
Height
27.9mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
12mm
Cable Clamp / Clip Colour
Black
External Width
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate