Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHCME06Y12-M30
Order Code2891729
Also Known AsGTIN UPC EAN: 07498370752
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €450.880 |
5+ | €394.520 |
10+ | €326.880 |
25+ | €293.070 |
50+ | €270.530 |
100+ | €252.490 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€450.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHCME06Y12-M30
Order Code2891729
Also Known AsGTIN UPC EAN: 07498370752
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter12mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length23.5mm
External Width10mm
Height19.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Weather resistant harness edge clip
- Available in vertical, horizontal loading config with integral spring holds wire bundles tightly
- For use in outdoor environments
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
23.5mm
Height
19.2mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
12mm
Cable Clamp / Clip Colour
Black
External Width
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227