Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGEE62F-A-C0
Order Code2063454
Also Known AsGTIN UPC EAN: 0007498362713
Technical Datasheet
1 In Stock
14 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.360 |
5+ | €74.690 |
10+ | €61.880 |
25+ | €55.480 |
50+ | €51.210 |
100+ | €47.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€85.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGEE62F-A-C0
Order Code2063454
Also Known AsGTIN UPC EAN: 0007498362713
Technical Datasheet
Panel Thickness Max1.6mm
Product Overview
- Slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Slotted edging recommended for use on irregularly shaped and round panel holes
- Highly flexible, while the adhesive lining ensures the product will stay in place
- Weather-resistant abrasion protection
- Temperature range from -40°F – 122°F (-40°C – 50°C)
Technical Specifications
Panel Thickness Max
1.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52