Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGEE144F-A-C
Order Code2063453
Also Known AsGTIN UPC EAN: 0007498362716
Technical Datasheet
6 In Stock
6 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.320 |
5+ | €79.030 |
10+ | €65.480 |
25+ | €58.710 |
50+ | €54.190 |
100+ | €50.580 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€90.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGEE144F-A-C
Order Code2063453
Also Known AsGTIN UPC EAN: 0007498362716
Technical Datasheet
Product Overview
GEE144F-A-C is a slotted grommet edging strip. It is designed for irregular shaped or round panel holes. The slotted grommet edging, with adhesive securing the cables against panel edges, prevents wear and tear while simplifying installation, and the slots allow for flexibility of various cable sizes. It is used to protect and prevent wires and cables from chafing against sharp edges of panel walls and knockouts. It provides protection for cables being installed where there might be sharp edges with irregular shaped and round panel holes.
- Abrasion-resistant
- 3.7mm maximum compatible panel thickness
- Operating temperature range from -40 to 50°C
- Natural colour, polyethylene material
- 30.5m overall length
- 5.4mm overall width
- 5.6mm overall height
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86