Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG2X2BL6
Order Code3281860
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498360465
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €25.690 |
Price for:Each
Minimum: 20
Multiple: 20
€513.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG2X2BL6
Order Code3281860
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498360465
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial2.12"
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColourBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® type G wide slot wiring duct
- Wide finger design provides greater rigidity and larger slot width
- UL recognized continuous use temperature: 122°F (50°C) and UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
- Panduit exclusive rounded edges will not cut hands or abrade wiring insulation
- Non-slip cover will not slide easily when installed on duct base
- Flush cover design holds more wires than traditional duct designs
- Restricted slot design retains wire in slot for fast easy wire installation or removal
- Double scoreline saves installation time and lowers installed cost
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
External Width - Imperial
2.25"
Raceway / Duct Colour
Black
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
2.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1168