Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFL50X50LG-A
Order Code3281829
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €428.570 |
Price for:Pack of 32
Minimum: 1
Multiple: 1
€428.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFL50X50LG-A
Order Code3281829
Product RangePanduct Series
Technical Datasheet
External Height - Metric50mm
External Width - Metric50mm
Length - Metric500mm
External Height - Imperial1.97"
External Width - Imperial1.97"
Length - Imperial1.64ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPP (Polypropylene)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® type FL flexible wiring duct is one-piece, slotted sidewall, open finger design wiring duct
- Intended to route and protect wires in applications that require flexibility
- Easy to add or remove wires after termination without use of special tooling
- Polyethylene foam carrier with synthetic rubber adhesive
- Very suitable for metal, paper/cardboard, glass/ceramics, wood and many plastics
- Good bonds are achieved on smooth surfaces
- Fully enclosed fingers
- Reduces installation time compared to designs with overlapping fingers
Technical Specifications
External Height - Metric
50mm
Length - Metric
500mm
External Width - Imperial
1.97"
Raceway / Duct Colour
Grey
Product Range
Panduct Series
External Width - Metric
50mm
External Height - Imperial
1.97"
Length - Imperial
1.64ft
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12474