Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoF3X3LG6
Order Code3281820
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337577
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.780 |
5+ | €46.950 |
10+ | €44.130 |
25+ | €41.300 |
50+ | €38.480 |
100+ | €35.650 |
Price for:Each
Minimum: 1
Multiple: 1
€49.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF3X3LG6
Order Code3281820
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337577
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric82.6mm
Length - Metric1.83m
External Height - Imperial3.12"
External Width - Imperial3.25"
Length - Imperial6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct ® type F narrow slot wiring duct
- Provides more slots to fit the spacing of high-density terminal blocks and other hardware
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
External Width - Imperial
3.25"
Raceway / Duct Colour
Grey
Product Range
Panduct Series
External Width - Metric
82.6mm
External Height - Imperial
3.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate