Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoF2X4IB6
Order Code3281818
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €41.330 |
Price for:Each
Minimum: 10
Multiple: 10
€413.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF2X4IB6
Order Code3281818
Product RangePanduct Series
Technical Datasheet
External Height - Metric104.1mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial4.1"
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColourBlue
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® type F narrow slot wiring duct
- Used for general purpose control panel wiring in communication closets
- Ideal for use with high-density terminal blocks
- Nonslip cover conceals all wiring and is easy to install
- UL recognized continuous use temperature: 122°F (50°C)
- UL94 flammability rating of V-0
- Allows further fanning of wires for neater wire management in high-density control panels
- PANDUIT exclusive rounded edges protects hands and wiring/cabling from abrasion
- Non-slip cover stays in place during shipment, vibration and when in a vertical orientation
- Double restricted slot design retains wire in slot for fast, easy wire installation or removal
Technical Specifications
External Height - Metric
104.1mm
Length - Metric
1.83m
External Width - Imperial
2.25"
Raceway / Duct Colour
Blue
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
4.1"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21999