Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoEMS-A-D
Order Code2891779
Also Known AsGTIN UPC EAN: 07498358016
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €247.730 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€247.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoEMS-A-D
Order Code2891779
Also Known AsGTIN UPC EAN: 07498358016
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length24.9mm
Width24.9mm
Height6.6mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
24.9mm
Height
6.6mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
24.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.324489