Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €116.620 |
5+ | €114.100 |
10+ | €113.860 |
25+ | €113.620 |
50+ | €113.380 |
100+ | €113.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€116.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCXS35-36-C
Order Code2892897
Product RangeCXS
Also Known AsGTIN UPC EAN: 07498387833
Technical Datasheet
Product RangeCXS
TerminationScrew
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial3/16"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
Mechanical connector lug one-hole copper, single barrel is made from high strength electrolytic copper to provide premium electrical and mechanical performance for wide wire range-taking capability that helps minimize inventory requirements.
- Plated steel slotted screw provides a durable electrical contract between conductor and connector
- Internal pressure bar and V-bottom collar provide uniform clamping force to assure positive contact
Technical Specifications
Product Range
CXS
Wire Size AWG Max
6AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
3/16"
SVHC
No SVHC (21-Jan-2025)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01696