Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCWD4LG6
Order Code3281790
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498365328
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €115.790 |
Price for:Each
Minimum: 1
Multiple: 1
€115.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCWD4LG6
Order Code3281790
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498365328
Technical Datasheet
External Height - Metric115.7mm
External Width - Metric135.3mm
Length - Metric1.83m
External Height - Imperial4.58"
External Width - Imperial5.33"
Length - Imperial6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanelMax Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
115.7mm
Length - Metric
1.83m
External Width - Imperial
5.33"
Raceway / Duct Colour
Grey
Product Range
PanelMax Series
External Width - Metric
135.3mm
External Height - Imperial
4.58"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94039990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55565