Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €93.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€93.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMSA12-2S-C300
Order Code3771074
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length188mm
Cable Tie Width14mm
Cable Bundle Diameter Max47.8mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeEdge Clip
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Edge clip cable tie mount help secure wire and cable bundles with versatile mounting to edges. It is made of rugged, highly durable materials ideal for automobiles, trains, heavy equipment, trucks, and solar applications.
- Flange thickness 0.7mm to 3mm
- For use with cables and wires parallel bundle orientation
- Side-fixed
- Cable tie mount saddle provides close fit for small diameter bundles
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
188mm
Cable Bundle Diameter Max
47.8mm
Cable Tie Type
Edge Clip
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Black
Cable Tie Width
14mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate